YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0768KP

DigiKey Part Number
13-RC0603FR-0768KPTR-ND - Tape & Reel (TR)
13-RC0603FR-0768KPCT-ND - Cut Tape (CT)
13-RC0603FR-0768KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0768KP
Description
RES 68K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.18920$4.73
50$0.15180$7.59
100$0.12480$12.48
250$0.09792$24.48
500$0.08256$41.28
1,000$0.07057$70.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05158$257.90
10,000$0.04609$460.90
15,000$0.04342$651.30
25,000$0.04054$1,013.50
35,000$0.03890$1,361.50
50,000$0.03734$1,867.00
60,000$0.03661$2,196.60
120,000$0.03421$4,105.20
125,000$0.03409$4,261.25
Manufacturers Standard Package