Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RC0603FR-07560KL | |
|---|---|
DigiKey Part Number | 311-560KHRTR-ND - Tape & Reel (TR) 311-560KHRCT-ND - Cut Tape (CT) 311-560KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07560KL |
Description | RES 560K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07560KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.04160 | $4.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04161 | $208.05 |
| 10,000 | $0.02497 | $249.70 |
| 15,000 | $0.01664 | $249.60 |











