RC0603FR-07560KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.06936
Datasheet

Similar


YAGEO
In Stock: 4,303
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.00849
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00322
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45,233
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 18,849
Unit Price: $0.10000
Datasheet

Direct


WEC
In Stock: 320,000
Unit Price: $0.00385
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,295
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 156,982
Unit Price: $0.10000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.02606
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8,250
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 39,586
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00829
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07560KL

DigiKey Part Number
311-560KHRTR-ND - Tape & Reel (TR)
311-560KHRCT-ND - Cut Tape (CT)
311-560KHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07560KL
Description
RES 560K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.09000$0.90
25$0.07520$1.88
50$0.05880$2.94
100$0.04160$4.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04161$208.05
10,000$0.02497$249.70
15,000$0.01664$249.60
Manufacturers Standard Package