
RC0603FR-07510RP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-07510RPTR-ND - Tape & Reel (TR) 13-RC0603FR-07510RPCT-ND - Cut Tape (CT) 13-RC0603FR-07510RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07510RP |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.18920 | $4.73 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.09792 | $24.48 |
| 500 | $0.08256 | $41.28 |
| 1,000 | $0.07057 | $70.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05158 | $257.90 |
| 10,000 | $0.04609 | $460.90 |
| 15,000 | $0.04342 | $651.30 |
| 25,000 | $0.04054 | $1,013.50 |
| 35,000 | $0.03890 | $1,361.50 |
| 50,000 | $0.03734 | $1,867.00 |
| 60,000 | $0.03661 | $2,196.60 |
| 120,000 | $0.03421 | $4,105.20 |
| 125,000 | $0.03409 | $4,261.25 |

