YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-074R7P

DigiKey Part Number
13-RC0603FR-074R7PTR-ND - Tape & Reel (TR)
13-RC0603FR-074R7PCT-ND - Cut Tape (CT)
13-RC0603FR-074R7PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-074R7P
Description
RES 4.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
25$0.19920$4.98
50$0.17460$8.73
100$0.15420$15.42
250$0.13316$33.29
500$0.11618$58.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08322$416.10
10,000$0.07490$749.00
15,000$0.07073$1,060.95
25,000$0.06657$1,664.25
35,000$0.06340$2,219.00
50,000$0.06321$3,160.50
Manufacturers Standard Package