
RC0603FR-074M75L | |
---|---|
DigiKey Part Number | 311-4.75MHRTR-ND - Tape & Reel (TR) 311-4.75MHRCT-ND - Cut Tape (CT) 311-4.75MHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074M75L |
Description | RES 4.75M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074M75L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18000 | $1.80 |
25 | $0.13400 | $3.35 |
50 | $0.10620 | $5.31 |
100 | $0.08660 | $8.66 |
250 | $0.06632 | $16.58 |
500 | $0.05522 | $27.61 |
1,000 | $0.04648 | $46.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03268 | $163.40 |
10,000 | $0.02873 | $287.30 |
15,000 | $0.02681 | $402.15 |
25,000 | $0.02473 | $618.25 |
35,000 | $0.02355 | $824.25 |
50,000 | $0.02243 | $1,121.50 |
60,000 | $0.02191 | $1,314.60 |
120,000 | $0.02019 | $2,422.80 |
125,000 | $0.02010 | $2,512.50 |