YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-074K3P

DigiKey Part Number
13-RC0603FR-074K3PTR-ND - Tape & Reel (TR)
13-RC0603FR-074K3PCT-ND - Cut Tape (CT)
13-RC0603FR-074K3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-074K3P
Description
RES 4.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.18960$4.74
50$0.15200$7.60
100$0.12500$12.50
250$0.09804$24.51
500$0.08268$41.34
1,000$0.07066$70.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05164$258.20
10,000$0.04615$461.50
15,000$0.04348$652.20
25,000$0.04059$1,014.75
35,000$0.03895$1,363.25
50,000$0.03739$1,869.50
60,000$0.03666$2,199.60
120,000$0.03426$4,111.20
125,000$0.03413$4,266.25
Manufacturers Standard Package