0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07360KL

DigiKey Part Number
311-360KHRTR-ND - Tape & Reel (TR)
311-360KHRCT-ND - Cut Tape (CT)
311-360KHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07360KL
Description
RES 360K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07360KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.04900$0.49
25$0.04560$1.14
50$0.04240$2.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02500$125.00
10,000$0.01667$166.70
Manufacturers Standard Package