
RC0603FR-0728RL | |
|---|---|
DigiKey Part Number | 311-28.0HRTR-ND - Tape & Reel (TR) 311-28.0HRCT-ND - Cut Tape (CT) 311-28.0HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0728RL |
Description | RES 28 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0728RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.04170 | $4.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05833 | $291.65 |
| 10,000 | $0.04166 | $416.60 |
| 15,000 | $0.03750 | $562.50 |
| 25,000 | $0.03333 | $833.25 |
| 35,000 | $0.02916 | $1,020.60 |
| 50,000 | $0.02500 | $1,250.00 |
| 60,000 | $0.02191 | $1,314.60 |
| 120,000 | $0.02019 | $2,422.80 |
| 125,000 | $0.02010 | $2,512.50 |


