
RC0603FR-071R62L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R62LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R62LCT-ND - Cut Tape (CT) 13-RC0603FR-071R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R62L |
Description | RES 1.62 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.17000 | $8.50 |
| 100 | $0.14050 | $14.05 |
| 250 | $0.11044 | $27.61 |
| 500 | $0.09378 | $46.89 |
| 1,000 | $0.08046 | $80.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05947 | $297.35 |
| 10,000 | $0.05341 | $534.10 |
| 15,000 | $0.05046 | $756.90 |
| 25,000 | $0.04727 | $1,181.75 |
| 35,000 | $0.04545 | $1,590.75 |
| 50,000 | $0.04373 | $2,186.50 |
| 60,000 | $0.04292 | $2,575.20 |
| 120,000 | $0.04027 | $4,832.40 |
| 125,000 | $0.04013 | $5,016.25 |

