
RC0603FR-071M62L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071M62LTR-ND - Tape & Reel (TR) 13-RC0603FR-071M62LCT-ND - Cut Tape (CT) 13-RC0603FR-071M62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071M62L |
Description | RES 1.62M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071M62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.06200 | $1.55 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.05550 | $5.55 |
| 1,000 | $0.04648 | $46.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04999 | $249.95 |
| 10,000 | $0.04583 | $458.30 |
| 15,000 | $0.04166 | $624.90 |
| 25,000 | $0.03750 | $937.50 |
| 35,000 | $0.03333 | $1,166.55 |
| 50,000 | $0.01666 | $833.00 |

