
RC0603DR-07240RL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07240RLTR-ND - Tape & Reel (TR) 13-RC0603DR-07240RLCT-ND - Cut Tape (CT) 13-RC0603DR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07240RL |
Description | RES 240 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32700 | $3.27 |
| 25 | $0.24840 | $6.21 |
| 50 | $0.20260 | $10.13 |
| 100 | $0.16830 | $16.83 |
| 250 | $0.13396 | $33.49 |
| 500 | $0.11452 | $57.26 |
| 1,000 | $0.09901 | $99.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07455 | $372.75 |
| 10,000 | $0.06747 | $674.70 |
| 15,000 | $0.06402 | $960.30 |
| 25,000 | $0.06029 | $1,507.25 |
| 35,000 | $0.05816 | $2,035.60 |
| 50,000 | $0.05614 | $2,807.00 |
| 60,000 | $0.05520 | $3,312.00 |
| 120,000 | $0.05209 | $6,250.80 |
| 125,000 | $0.05193 | $6,491.25 |

