
RC0603DR-07220RL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-07220RLTR-ND - Tape & Reel (TR) 13-RC0603DR-07220RLCT-ND - Cut Tape (CT) 13-RC0603DR-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-07220RL |
Description | RES 220 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.20240 | $10.12 |
| 100 | $0.16810 | $16.81 |
| 250 | $0.13380 | $33.45 |
| 500 | $0.11438 | $57.19 |
| 1,000 | $0.09888 | $98.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07445 | $372.25 |
| 10,000 | $0.06738 | $673.80 |
| 15,000 | $0.06394 | $959.10 |
| 25,000 | $0.06021 | $1,505.25 |
| 35,000 | $0.05808 | $2,032.80 |
| 50,000 | $0.05607 | $2,803.50 |
| 60,000 | $0.05513 | $3,307.80 |
| 120,000 | $0.05202 | $6,242.40 |
| 125,000 | $0.05186 | $6,482.50 |

