YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603BR-072KL

DigiKey Part Number
13-RC0603BR-072KLTR-ND - Tape & Reel (TR)
13-RC0603BR-072KLCT-ND - Cut Tape (CT)
13-RC0603BR-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603BR-072KL
Description
RES 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603BR-072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.84100$8.41
25$0.66640$16.66
50$0.56860$28.43
100$0.49010$49.01
250$0.41140$102.85
500$0.36630$183.15
1,000$0.33060$330.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27348$1,367.40
10,000$0.25684$2,568.40
15,000$0.24874$3,731.10
25,000$0.23996$5,999.00
35,000$0.23494$8,222.90
50,000$0.23018$11,509.00
60,000$0.22796$13,677.60
120,000$0.22062$26,474.40
125,000$0.22024$27,530.00
Manufacturers Standard Package