
RC0603BR-072KL | |
|---|---|
DigiKey Part Number | 13-RC0603BR-072KLTR-ND - Tape & Reel (TR) 13-RC0603BR-072KLCT-ND - Cut Tape (CT) 13-RC0603BR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-072KL |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.84100 | $8.41 |
| 25 | $0.66640 | $16.66 |
| 50 | $0.56860 | $28.43 |
| 100 | $0.49010 | $49.01 |
| 250 | $0.41140 | $102.85 |
| 500 | $0.36630 | $183.15 |
| 1,000 | $0.33060 | $330.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27348 | $1,367.40 |
| 10,000 | $0.25684 | $2,568.40 |
| 15,000 | $0.24874 | $3,731.10 |
| 25,000 | $0.23996 | $5,999.00 |
| 35,000 | $0.23494 | $8,222.90 |
| 50,000 | $0.23018 | $11,509.00 |
| 60,000 | $0.22796 | $13,677.60 |
| 120,000 | $0.22062 | $26,474.40 |
| 125,000 | $0.22024 | $27,530.00 |

