
RC0402JR-1327RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1327RLTR-ND - Tape & Reel (TR) 13-RC0402JR-1327RLCT-ND - Cut Tape (CT) 13-RC0402JR-1327RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1327RL |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1327RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.10440 | $2.61 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.06530 | $6.53 |
| 250 | $0.04960 | $12.40 |
| 500 | $0.04080 | $20.40 |
| 1,000 | $0.03386 | $33.86 |
| 5,000 | $0.02317 | $115.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01524 | $762.00 |
| 100,000 | $0.01383 | $1,383.00 |
| 150,000 | $0.01314 | $1,971.00 |
| 250,000 | $0.01240 | $3,100.00 |
| 350,000 | $0.01198 | $4,193.00 |
| 500,000 | $0.01158 | $5,790.00 |
| 600,000 | $0.01139 | $6,834.00 |
| 1,200,000 | $0.01077 | $12,924.00 |
| 1,250,000 | $0.01074 | $13,425.00 |

