0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)

CC0402KPX7R7BB473

DigiKey Part Number
13-CC0402KPX7R7BB473TR-ND - Tape & Reel (TR)
13-CC0402KPX7R7BB473CT-ND - Cut Tape (CT)
13-CC0402KPX7R7BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R7BB473
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R7BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
50$0.11920$5.96
100$0.10050$10.05
500$0.07026$35.13
1,000$0.06094$60.94
2,500$0.05130$128.25
5,000$0.04552$227.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03276$1,638.00
100,000$0.03028$3,028.00
150,000$0.02905$4,357.50
250,000$0.02767$6,917.50
350,000$0.02687$9,404.50
500,000$0.02610$13,050.00
600,000$0.02574$15,444.00
1,200,000$0.02451$29,412.00
1,250,000$0.02444$30,550.00
Manufacturers Standard Package