
| RC0402JR-0791KL | |
|---|---|
| DigiKey Part Number | YAG3320TR-ND - Tape & Reel (TR) YAG3320CT-ND - Cut Tape (CT) YAG3320DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402JR-0791KL | 
| Description | RES 91K OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 91 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402JR-0791KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.04900 | $0.49 | 
| 25 | $0.04560 | $1.14 | 
| 50 | $0.04240 | $2.12 | 
| 100 | $0.03430 | $3.43 | 
| 250 | $0.02316 | $5.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03329 | $332.90 | 
| 20,000 | $0.02497 | $499.40 | 
| 30,000 | $0.01664 | $499.20 | 
| 50,000 | $0.01451 | $725.50 | 
| 100,000 | $0.01383 | $1,383.00 | 
| 120,000 | $0.01351 | $1,621.20 | 
| 240,000 | $0.01246 | $2,990.40 | 
| 250,000 | $0.01240 | $3,100.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China