
RC0402JR-0751RP | |
---|---|
DigiKey Part Number | YAG1288TR-ND - Tape & Reel (TR) YAG1288CT-ND - Cut Tape (CT) YAG1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0751RP |
Description | RES 51 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0751RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.06600 | $0.66 |
25 | $0.06240 | $1.56 |
50 | $0.05920 | $2.96 |
100 | $0.05010 | $5.01 |
250 | $0.03744 | $9.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02513 | $251.30 |
20,000 | $0.02201 | $440.20 |