YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-138K45L

DigiKey Part Number
13-RC0402FR-138K45LTR-ND - Tape & Reel (TR)
13-RC0402FR-138K45LCT-ND - Cut Tape (CT)
13-RC0402FR-138K45LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-138K45L
Description
RES 8.45K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-138K45L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.11440$2.86
50$0.09140$4.57
100$0.07340$7.34
250$0.05612$14.03
500$0.04618$23.09
1,000$0.03867$38.67
5,000$0.02676$133.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01792$896.00
100,000$0.01635$1,635.00
150,000$0.01558$2,337.00
250,000$0.01476$3,690.00
350,000$0.01428$4,998.00
500,000$0.01383$6,915.00
600,000$0.01362$8,172.00
1,200,000$0.01293$15,516.00
1,250,000$0.01290$16,125.00
Manufacturers Standard Package