
RC0402FR-13698RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13698RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13698RLCT-ND - Cut Tape (CT) 13-RC0402FR-13698RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13698RL |
Description | RES 698 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07350 | $7.35 |
| 250 | $0.05620 | $14.05 |
| 500 | $0.04624 | $23.12 |
| 1,000 | $0.03872 | $38.72 |
| 5,000 | $0.02679 | $133.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01794 | $897.00 |
| 100,000 | $0.01637 | $1,637.00 |
| 150,000 | $0.01560 | $2,340.00 |
| 250,000 | $0.01477 | $3,692.50 |
| 350,000 | $0.01430 | $5,005.00 |
| 500,000 | $0.01385 | $6,925.00 |
| 600,000 | $0.01364 | $8,184.00 |
| 1,200,000 | $0.01295 | $15,540.00 |
| 1,250,000 | $0.01292 | $16,150.00 |

