
| RC0402FR-135K76L | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-135K76LTR-ND - Tape & Reel (TR) 13-RC0402FR-135K76LCT-ND - Cut Tape (CT) 13-RC0402FR-135K76LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-135K76L | 
| Description | RES 5.76K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 5.76 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-135K76L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11440 | $2.86 | 
| 50 | $0.09140 | $4.57 | 
| 100 | $0.07340 | $7.34 | 
| 250 | $0.05612 | $14.03 | 
| 500 | $0.04618 | $23.09 | 
| 1,000 | $0.03867 | $38.67 | 
| 5,000 | $0.02676 | $133.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.01792 | $896.00 | 
| 100,000 | $0.01635 | $1,635.00 | 
| 150,000 | $0.01558 | $2,337.00 | 
| 250,000 | $0.01476 | $3,690.00 | 
| 350,000 | $0.01428 | $4,998.00 | 
| 500,000 | $0.01383 | $6,915.00 | 
| 600,000 | $0.01362 | $8,172.00 | 
| 1,200,000 | $0.01293 | $15,516.00 | 
| 1,250,000 | $0.01290 | $16,125.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China