


RC0201JR-132K2L | |
|---|---|
DigiKey Part Number | 13-RC0201JR-132K2LTR-ND - Tape & Reel (TR) 13-RC0201JR-132K2LCT-ND - Cut Tape (CT) 13-RC0201JR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-132K2L |
Description | RES 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-132K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12720 | $6.36 |
| 100 | $0.10360 | $10.36 |
| 250 | $0.08060 | $20.15 |
| 500 | $0.06756 | $33.78 |
| 1,000 | $0.05727 | $57.27 |
| 5,000 | $0.04107 | $205.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02896 | $1,448.00 |
| 100,000 | $0.02680 | $2,680.00 |
| 150,000 | $0.02575 | $3,862.50 |
| 250,000 | $0.02461 | $6,152.50 |
| 350,000 | $0.02396 | $8,386.00 |
| 500,000 | $0.02334 | $11,670.00 |
| 600,000 | $0.02305 | $13,830.00 |
| 1,200,000 | $0.02210 | $26,520.00 |
| 1,250,000 | $0.02205 | $27,562.50 |

