
RC0402FR-1335K7L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1335K7LTR-ND - Tape & Reel (TR) 13-RC0402FR-1335K7LCT-ND - Cut Tape (CT) 13-RC0402FR-1335K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1335K7L |
Description | RES 35.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1335K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05560 | $1.39 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03750 | $3.75 |
| 250 | $0.02512 | $6.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01664 | $832.00 |
| 100,000 | $0.01290 | $1,290.00 |

