
RC0402FR-1334K8L | |
|---|---|
DigiKey Part Number  | 13-RC0402FR-1334K8LTR-ND - Tape & Reel (TR) 13-RC0402FR-1334K8LCT-ND - Cut Tape (CT) 13-RC0402FR-1334K8LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-1334K8L  | 
Description  | RES 34.8K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402FR-1334K8L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11440 | $2.86 | 
| 50 | $0.09140 | $4.57 | 
| 100 | $0.07340 | $7.34 | 
| 250 | $0.05612 | $14.03 | 
| 500 | $0.04618 | $23.09 | 
| 1,000 | $0.03867 | $38.67 | 
| 5,000 | $0.02676 | $133.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.01792 | $896.00 | 
| 100,000 | $0.01635 | $1,635.00 | 
| 150,000 | $0.01558 | $2,337.00 | 
| 250,000 | $0.01476 | $3,690.00 | 
| 350,000 | $0.01428 | $4,998.00 | 
| 500,000 | $0.01383 | $6,915.00 | 
| 600,000 | $0.01362 | $8,172.00 | 
| 1,200,000 | $0.01293 | $15,516.00 | 
| 1,250,000 | $0.01290 | $16,125.00 | 

