YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13221RL

DigiKey Part Number
13-RC0402FR-13221RLTR-ND - Tape & Reel (TR)
13-RC0402FR-13221RLCT-ND - Cut Tape (CT)
13-RC0402FR-13221RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13221RL
Description
RES 221 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13221RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.11440$2.86
50$0.09140$4.57
100$0.07350$7.35
250$0.05620$14.05
500$0.04624$23.12
1,000$0.03872$38.72
5,000$0.02679$133.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01794$897.00
100,000$0.01637$1,637.00
150,000$0.01560$2,340.00
250,000$0.01477$3,692.50
350,000$0.01430$5,005.00
500,000$0.01385$6,925.00
600,000$0.01364$8,184.00
1,200,000$0.01295$15,540.00
1,250,000$0.01292$16,150.00
Manufacturers Standard Package