
RC0402FR-1321KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1321KLTR-ND - Tape & Reel (TR) 13-RC0402FR-1321KLCT-ND - Cut Tape (CT) 13-RC0402FR-1321KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1321KL |
Description | RES 21K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1321KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07340 | $7.34 |
| 250 | $0.05612 | $14.03 |
| 500 | $0.04618 | $23.09 |
| 1,000 | $0.03867 | $38.67 |
| 5,000 | $0.02676 | $133.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01792 | $896.00 |
| 100,000 | $0.01635 | $1,635.00 |
| 150,000 | $0.01558 | $2,337.00 |
| 250,000 | $0.01476 | $3,690.00 |
| 350,000 | $0.01428 | $4,998.00 |
| 500,000 | $0.01383 | $6,915.00 |
| 600,000 | $0.01362 | $8,172.00 |
| 1,200,000 | $0.01293 | $15,516.00 |
| 1,250,000 | $0.01290 | $16,125.00 |

