
RC0402FR-102K2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-102K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-102K2LCT-ND - Cut Tape (CT) 13-RC0402FR-102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-102K2L |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-102K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.05390 | $5.39 |
| 250 | $0.05000 | $12.50 |
| 500 | $0.02680 | $13.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01667 | $333.40 |
| 100,000 | $0.01637 | $1,637.00 |
| 140,000 | $0.01573 | $2,202.20 |
| 200,000 | $0.01512 | $3,024.00 |
| 240,000 | $0.01484 | $3,561.60 |
| 480,000 | $0.01390 | $6,672.00 |
| 500,000 | $0.01385 | $6,925.00 |



