
RC0402FR-0791KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0791KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0791KPCT-ND - Cut Tape (CT) 13-RC0402FR-0791KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0791KP |
Description | RES 91K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.17640 | $4.41 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.11670 | $11.67 |
| 250 | $0.09136 | $22.84 |
| 500 | $0.07686 | $38.43 |
| 1,000 | $0.06551 | $65.51 |
| 5,000 | $0.04756 | $237.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04239 | $423.90 |
| 20,000 | $0.03828 | $765.60 |
| 30,000 | $0.03629 | $1,088.70 |
| 50,000 | $0.03413 | $1,706.50 |
| 70,000 | $0.03289 | $2,302.30 |
| 100,000 | $0.03172 | $3,172.00 |
| 120,000 | $0.03118 | $3,741.60 |
| 240,000 | $0.02938 | $7,051.20 |
| 250,000 | $0.02929 | $7,322.50 |

