
| RC0402FR-077M32L | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-077M32LTR-ND - Tape & Reel (TR) 13-RC0402FR-077M32LCT-ND - Cut Tape (CT) 13-RC0402FR-077M32LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-077M32L | 
| Description | RES 7.32M OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 7.32 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-077M32L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.06500 | $0.65 | 
| 25 | $0.06200 | $1.55 | 
| 50 | $0.05880 | $2.94 | 
| 100 | $0.05380 | $5.38 | 
| 250 | $0.02512 | $6.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01664 | $166.40 | 
| 20,000 | $0.01635 | $327.00 | 
| 30,000 | $0.01599 | $479.70 | 
| 50,000 | $0.01482 | $741.00 | 
| 70,000 | $0.01476 | $1,033.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China