
RC0402FR-076R19L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-076R19LTR-ND - Tape & Reel (TR) 13-RC0402FR-076R19LCT-ND - Cut Tape (CT) 13-RC0402FR-076R19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-076R19L |
Description | RES 6.19 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-076R19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06200 | $1.55 |
| 50 | $0.04240 | $2.12 |
| 100 | $0.03590 | $3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04166 | $416.60 |
| 20,000 | $0.02500 | $500.00 |
| 70,000 | $0.02410 | $1,687.00 |
| 100,000 | $0.02315 | $2,315.00 |
| 120,000 | $0.02270 | $2,724.00 |
| 240,000 | $0.02123 | $5,095.20 |
| 250,000 | $0.02115 | $5,287.50 |

