


AC0805KRX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB823TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB823CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37900 | $13.79 |
| 50 | $1.00020 | $50.01 |
| 100 | $0.88520 | $88.52 |
| 500 | $0.69086 | $345.43 |
| 1,000 | $0.63098 | $630.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54134 | $2,165.36 |
| 8,000 | $0.50804 | $4,064.32 |
| 12,000 | $0.49137 | $5,896.44 |
| 20,000 | $0.47290 | $9,458.00 |
| 28,000 | $0.46211 | $12,939.08 |
| 40,000 | $0.45172 | $18,068.80 |
| 48,000 | $0.44680 | $21,446.40 |
| 96,000 | $0.43388 | $41,652.48 |
| 100,000 | $0.42935 | $42,935.00 |

