
RC0402FR-0739KP | |
---|---|
DigiKey Part Number | 13-RC0402FR-0739KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0739KPCT-ND - Cut Tape (CT) 13-RC0402FR-0739KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0739KP |
Description | RES 39K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14460 | $7.23 |
100 | $0.11740 | $11.74 |
250 | $0.09196 | $22.99 |
500 | $0.07734 | $38.67 |
1,000 | $0.06593 | $65.93 |
5,000 | $0.04787 | $239.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04266 | $426.60 |
20,000 | $0.03853 | $770.60 |
30,000 | $0.03652 | $1,095.60 |
50,000 | $0.03435 | $1,717.50 |
70,000 | $0.03310 | $2,317.00 |
100,000 | $0.03193 | $3,193.00 |
120,000 | $0.03138 | $3,765.60 |
240,000 | $0.02957 | $7,096.80 |
250,000 | $0.02947 | $7,367.50 |