
RC0402FR-07332KP | |
---|---|
DigiKey Part Number | 13-RC0402FR-07332KPTR-ND - Tape & Reel (TR) 13-RC0402FR-07332KPCT-ND - Cut Tape (CT) 13-RC0402FR-07332KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07332KP |
Description | RES 332K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14700 | $1.47 |
25 | $0.13400 | $3.35 |
50 | $0.11600 | $5.80 |
100 | $0.10370 | $10.37 |
250 | $0.09148 | $22.87 |
500 | $0.05000 | $25.00 |
1,000 | $0.04763 | $47.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04166 | $416.60 |
20,000 | $0.02500 | $500.00 |