
RC0402FR-072RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072RPTR-ND - Tape & Reel (TR) 13-RC0402FR-072RPCT-ND - Cut Tape (CT) 13-RC0402FR-072RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072RP |
Description | RES 2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.19280 | $4.82 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.12910 | $12.91 |
| 250 | $0.10164 | $25.41 |
| 500 | $0.08578 | $42.89 |
| 1,000 | $0.07336 | $73.36 |
| 5,000 | $0.05378 | $268.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04813 | $481.30 |
| 20,000 | $0.04365 | $873.00 |
| 30,000 | $0.04147 | $1,244.10 |
| 50,000 | $0.03911 | $1,955.50 |
| 70,000 | $0.03777 | $2,643.90 |
| 100,000 | $0.03649 | $3,649.00 |
| 120,000 | $0.03589 | $4,306.80 |
| 240,000 | $0.03393 | $8,143.20 |
| 250,000 | $0.03383 | $8,457.50 |

