0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R012L

DigiKey Part Number
13-RL0603FR-070R012LTR-ND - Tape & Reel (TR)
13-RL0603FR-070R012LCT-ND - Cut Tape (CT)
13-RL0603FR-070R012LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R012L
Description
RES 0.012 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R012L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.04800$20.48
25$1.74600$43.65
50$1.44740$72.37
100$1.41470$141.47
250$1.33996$334.99
500$0.98734$493.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96531$4,826.55
10,000$0.74063$7,406.30
Manufacturers Standard Package