
RC0402FR-072K55L | |
|---|---|
DigiKey Part Number  | YAG3102TR-ND - Tape & Reel (TR) YAG3102CT-ND - Cut Tape (CT) YAG3102DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402FR-072K55L  | 
Description  | RES 2.55K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402FR-072K55L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.03300 | $0.33 | 
| 25 | $0.02600 | $0.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01664 | $166.40 | 
| 20,000 | $0.01635 | $327.00 | 
| 30,000 | $0.01599 | $479.70 | 
| 50,000 | $0.01482 | $741.00 | 
| 70,000 | $0.01476 | $1,033.20 | 

