
| RC0402FR-071R65L | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-071R65LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R65LCT-ND - Cut Tape (CT) 13-RC0402FR-071R65LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-071R65L | 
| Description | RES 1.65 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.65 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-071R65L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.19600 | $1.96 | 
| 25 | $0.14360 | $3.59 | 
| 50 | $0.11580 | $5.79 | 
| 100 | $0.09380 | $9.38 | 
| 250 | $0.07212 | $18.03 | 
| 500 | $0.06020 | $30.10 | 
| 1,000 | $0.05091 | $50.91 | 
| 5,000 | $0.03611 | $180.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03185 | $318.50 | 
| 20,000 | $0.02849 | $569.80 | 
| 30,000 | $0.02685 | $805.50 | 
| 50,000 | $0.02508 | $1,254.00 | 
| 70,000 | $0.02407 | $1,684.90 | 
| 100,000 | $0.02312 | $2,312.00 | 
| 120,000 | $0.02267 | $2,720.40 | 
| 240,000 | $0.02120 | $5,088.00 | 
| 250,000 | $0.02112 | $5,280.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China