
RC0402FR-071R62L | |
---|---|
DigiKey Part Number | 13-RC0402FR-071R62LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R62LCT-ND - Cut Tape (CT) 13-RC0402FR-071R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R62L |
Description | RES 1.62 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R62L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
25 | $0.14360 | $3.59 |
50 | $0.11600 | $5.80 |
100 | $0.09390 | $9.39 |
250 | $0.07220 | $18.05 |
500 | $0.06028 | $30.14 |
1,000 | $0.05097 | $50.97 |
5,000 | $0.03616 | $180.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03189 | $318.90 |
20,000 | $0.02853 | $570.60 |
30,000 | $0.02689 | $806.70 |
50,000 | $0.02511 | $1,255.50 |
70,000 | $0.02410 | $1,687.00 |
100,000 | $0.02315 | $2,315.00 |
120,000 | $0.02270 | $2,724.00 |
240,000 | $0.02123 | $5,095.20 |
250,000 | $0.02115 | $5,287.50 |