
RT0603FRE07430RL | |
---|---|
DigiKey Part Number | 13-RT0603FRE07430RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07430RLCT-ND - Cut Tape (CT) 13-RT0603FRE07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07430RL |
Description | RES SMD 430 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07430RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.11160 | $2.79 |
50 | $0.10840 | $5.42 |
100 | $0.06650 | $6.65 |
250 | $0.06272 | $15.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07538 | $376.90 |
10,000 | $0.06281 | $628.10 |
15,000 | $0.05025 | $753.75 |
25,000 | $0.04833 | $1,208.25 |
50,000 | $0.04727 | $2,363.50 |
60,000 | $0.04675 | $2,805.00 |
120,000 | $0.04493 | $5,391.60 |
125,000 | $0.04483 | $5,603.75 |