
RC0402FR-071R27L | |
---|---|
DigiKey Part Number | 13-RC0402FR-071R27LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R27LCT-ND - Cut Tape (CT) 13-RC0402FR-071R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R27L |
Description | RES 1.27 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R27L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.09000 | $0.90 |
25 | $0.06520 | $1.63 |
50 | $0.04240 | $2.12 |
100 | $0.03590 | $3.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03333 | $333.30 |
20,000 | $0.02500 | $500.00 |
30,000 | $0.01666 | $499.80 |