RC0402FR-071K69P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 85,593
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 62,541
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 22,179
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 78,871
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,205
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.09171
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03181
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 88,269
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04799
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.13808
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,495
Unit Price: $1.14000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071K69P

DigiKey Part Number
13-RC0402FR-071K69P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402FR-071K69P
Description
RES 1.69K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03986$398.60
Manufacturers Standard Package