PA0201FRFXWXRXXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0722RP

DigiKey Part Number
13-RC0201FR-0722RPTR-ND - Tape & Reel (TR)
13-RC0201FR-0722RPCT-ND - Cut Tape (CT)
13-RC0201FR-0722RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0722RP
Description
RES 22 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
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
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.50100$5.01
25$0.38760$9.69
50$0.32360$16.18
100$0.27260$27.26
250$0.22236$55.59
500$0.19362$96.81
1,000$0.17079$170.79
5,000$0.13446$672.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12392$1,239.20
20,000$0.11554$2,310.80
30,000$0.11146$3,343.80
50,000$0.10703$5,351.50
70,000$0.10450$7,315.00
100,000$0.10210$10,210.00
120,000$0.10099$12,118.80
240,000$0.09729$23,349.60
250,000$0.09710$24,275.00
Manufacturers Standard Package