0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402DR-076K49L

DigiKey Part Number
13-RC0402DR-076K49LTR-ND - Tape & Reel (TR)
13-RC0402DR-076K49LCT-ND - Cut Tape (CT)
13-RC0402DR-076K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402DR-076K49L
Description
RES 6.49K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402DR-076K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15500$1.55
25$0.13720$3.43
50$0.11580$5.79
100$0.11260$11.26
250$0.10800$27.00
500$0.08322$41.61
1,000$0.07449$74.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05825$582.50
20,000$0.04993$998.60
30,000$0.04955$1,486.50
50,000$0.04943$2,471.50
Manufacturers Standard Package