
RC0402DR-076K49L | |
|---|---|
DigiKey Part Number  | 13-RC0402DR-076K49LTR-ND - Tape & Reel (TR) 13-RC0402DR-076K49LCT-ND - Cut Tape (CT) 13-RC0402DR-076K49LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402DR-076K49L  | 
Description  | RES 6.49K OHM 0.5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402DR-076K49L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.15500 | $1.55 | 
| 25 | $0.13720 | $3.43 | 
| 50 | $0.11580 | $5.79 | 
| 100 | $0.11260 | $11.26 | 
| 250 | $0.10800 | $27.00 | 
| 500 | $0.08322 | $41.61 | 
| 1,000 | $0.07449 | $74.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05825 | $582.50 | 
| 20,000 | $0.04993 | $998.60 | 
| 30,000 | $0.04955 | $1,486.50 | 
| 50,000 | $0.04943 | $2,471.50 | 

