


RC0201JR-131K5L | |
---|---|
DigiKey Part Number | 13-RC0201JR-131K5LTR-ND - Tape & Reel (TR) 13-RC0201JR-131K5LCT-ND - Cut Tape (CT) 13-RC0201JR-131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-131K5L |
Description | RES 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-131K5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.12800 | $6.40 |
100 | $0.10430 | $10.43 |
250 | $0.08112 | $20.28 |
500 | $0.06798 | $33.99 |
1,000 | $0.05764 | $57.64 |
5,000 | $0.04133 | $206.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02915 | $1,457.50 |
100,000 | $0.02698 | $2,698.00 |
150,000 | $0.02592 | $3,888.00 |
250,000 | $0.02477 | $6,192.50 |
350,000 | $0.02411 | $8,438.50 |
500,000 | $0.02349 | $11,745.00 |
600,000 | $0.02320 | $13,920.00 |
1,200,000 | $0.02225 | $26,700.00 |
1,250,000 | $0.02220 | $27,750.00 |