


RC0201JR-0716KL | |
---|---|
DigiKey Part Number | YAG2866TR-ND - Tape & Reel (TR) YAG2866CT-ND - Cut Tape (CT) YAG2866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0716KL |
Description | RES 16K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0716KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.15500 | $1.55 |
25 | $0.13400 | $3.35 |
50 | $0.10780 | $5.39 |
100 | $0.10460 | $10.46 |
250 | $0.06764 | $16.91 |
1,000 | $0.05735 | $57.35 |
5,000 | $0.04112 | $205.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06666 | $666.60 |
20,000 | $0.04999 | $999.80 |
30,000 | $0.03750 | $1,125.00 |
50,000 | $0.02500 | $1,250.00 |
70,000 | $0.02473 | $1,731.10 |
100,000 | $0.02464 | $2,464.00 |