RC0201JR-0716KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 68,852
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 49,909
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 106,413
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.82000
Datasheet
0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201JR-0716KL

DigiKey Part Number
YAG2866TR-ND - Tape & Reel (TR)
YAG2866CT-ND - Cut Tape (CT)
YAG2866DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0716KL
Description
RES 16K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-0716KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.15500$1.55
25$0.13400$3.35
50$0.10780$5.39
100$0.10460$10.46
250$0.06764$16.91
1,000$0.05735$57.35
5,000$0.04112$205.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06666$666.60
20,000$0.04999$999.80
30,000$0.03750$1,125.00
50,000$0.02500$1,250.00
70,000$0.02473$1,731.10
100,000$0.02464$2,464.00
Manufacturers Standard Package