0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-13390RL

DigiKey Part Number
13-RC0201FR-13390RLTR-ND - Tape & Reel (TR)
13-RC0201FR-13390RLCT-ND - Cut Tape (CT)
13-RC0201FR-13390RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-13390RL
Description
RES 390 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-13390RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
25$0.19240$4.81
50$0.15660$7.83
100$0.12890$12.89
250$0.10148$25.37
500$0.08566$42.83
1,000$0.07326$73.26
5,000$0.05372$268.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03906$1,953.00
100,000$0.03644$3,644.00
150,000$0.03517$5,275.50
250,000$0.03378$8,445.00
350,000$0.03299$11,546.50
500,000$0.03224$16,120.00
600,000$0.03189$19,134.00
1,200,000$0.03074$36,888.00
1,250,000$0.03068$38,350.00
Manufacturers Standard Package