Parametric Equivalent



RC0201FR-13100RL | |
|---|---|
DigiKey Part Number | 13-RC0201FR-13100RLTR-ND - Tape & Reel (TR) 13-RC0201FR-13100RLCT-ND - Cut Tape (CT) 13-RC0201FR-13100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-13100RL |
Description | RES 100 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-13100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.19240 | $4.81 |
| 50 | $0.15660 | $7.83 |
| 100 | $0.12890 | $12.89 |
| 250 | $0.10148 | $25.37 |
| 500 | $0.08566 | $42.83 |
| 1,000 | $0.07326 | $73.26 |
| 5,000 | $0.05372 | $268.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03906 | $1,953.00 |
| 100,000 | $0.03644 | $3,644.00 |
| 150,000 | $0.03517 | $5,275.50 |
| 250,000 | $0.03378 | $8,445.00 |
| 350,000 | $0.03299 | $11,546.50 |
| 500,000 | $0.03224 | $16,120.00 |
| 600,000 | $0.03189 | $19,134.00 |
| 1,200,000 | $0.03074 | $36,888.00 |
| 1,250,000 | $0.03068 | $38,350.00 |


